Lightech 901001350 technical specifications.
| Package/Case | 100 |
| Depth | 25mm |
| Height | 25mm |
| Length | 32mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 1W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 1W |
| Output Voltage | 4V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901001350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
