Lightech 901006351 technical specifications.
| Depth | 25mm |
| Height | 25mm |
| Length | 45mm |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 6W |
| Output Voltage | 18V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901006351 to view detailed technical specifications.
No datasheet is available for this part.