Lightech 901010350 technical specifications.
| Package/Case | 120 |
| Depth | 27mm |
| Height | 27mm |
| Length | 100mm |
| Max Output Power | 10W |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 29V |
| Termination | Terminal Block |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901010350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
