Lightech 9010121050P technical specifications.
| Package/Case | Aluminum |
| Max Input Voltage | 240V |
| Min Input Voltage | 120V |
| Max Output Power | 12W |
| Max Output Voltage | 12.5V |
| Output Current | 1.05A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Lightech 9010121050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
