Lightech 901018700N technical specifications.
| Package/Case | 100 |
| Max Input Voltage | 265V |
| Min Input Voltage | 100V |
| Max Output Power | 18W |
| Max Output Voltage | 30V |
| Output Current | 750mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901018700N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
