Lightech 901025012P technical specifications.
| Package/Case | 100 |
| Depth | 30.5mm |
| Height | 30.5mm |
| Length | 133mm |
| Max Input Voltage | 277V |
| Min Input Voltage | 100V |
| Max Output Power | 25W |
| Max Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 25W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901025012P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
