Lightech 901025012PS technical specifications.
| Depth | 30.5mm |
| Length | 133mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 25W |
| Number of Channels | 1 |
| Output Power | 25W |
| Output Voltage | 12V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901025012PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
