Lightech 9010361050P technical specifications.
| Depth | 30.5mm |
| Length | 133mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Output Current | 1.05A |
| Output Power | 36W |
| Output Voltage | 36V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 9010361050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
