Lightech 901036700PE240TPDL technical specifications.
| Max Input Voltage | 240V |
| Max Output Power | 36W |
| Max Output Voltage | 48V |
| Output Current | 700mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901036700PE240TPDL to view detailed technical specifications.
No datasheet is available for this part.