Lightech 901060024PS technical specifications.
| Package/Case | Aluminum |
| Depth | 40mm |
| Length | 182mm |
| Max Input Voltage | 277V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Number of Channels | 1 |
| Output Power | 60W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901060024PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
