Lightech 901075240LB technical specifications.
| Depth | 30mm |
| Length | 113.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 216V |
| Max Operating Temperature | 50°C |
| Max Output Power | 75W |
| Max Output Voltage | 11.8V |
| Output Current | 6.25A |
| Output Power | 75W |
| Output Voltage | 11.8V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Weight | 120g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901075240LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
