Lightech 901100024EMS technical specifications.
| Package/Case | Aluminum |
| Max Output Power | 100W |
| Mount | Wire |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901100024EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
