Lightech 901100024P technical specifications.
| Package/Case | 100 |
| Depth | 42mm |
| Height | 42mm |
| Length | 210mm |
| Max Output Power | 100W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901100024P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
