Lightech 901105240LB technical specifications.
| Depth | 30mm |
| Length | 113.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 45°C |
| Output Current | 9.5A |
| Output Power | 105W |
| Output Voltage | 11.5V |
| Termination | Terminal Block |
| Weight | 120g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901105240LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
