Lightech 901211240 technical specifications.
| Depth | 29.5mm |
| Length | 123mm |
| Output Current | 8.8A |
| Output Power | 210W |
| Output Voltage | 23.6V |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901211240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
