Lightech 901211240-24 technical specifications.
| Depth | 29.5mm |
| Length | 123mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Weight | 450g |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lightech 901211240-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
