Lighthorse Technologies LTI-IPXSM66AL technical specifications.
| Type | IPX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lighthorse Technologies LTI-IPXSM66AL to view detailed technical specifications.
No datasheet is available for this part.