Lighthorse Technologies LTI-MCSF56GT technical specifications.
| Type | MMCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole|Edge Mount |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lighthorse Technologies LTI-MCSF56GT to view detailed technical specifications.
No datasheet is available for this part.