Lighthorse Technologies LTI-SALF54LGT technical specifications.
| Type | SMA |
| Gender | F |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lighthorse Technologies LTI-SALF54LGT to view detailed technical specifications.
No datasheet is available for this part.