Lighthorse Technologies LTI-SASF11GT-316 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lighthorse Technologies LTI-SASF11GT-316 to view detailed technical specifications.
No datasheet is available for this part.