Lighting Comp & Design 12-208 technical specifications.
| Max Current Rating | 600mA |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 12-208 to view detailed technical specifications.
No datasheet is available for this part.