Lighting Comp & Design 17-14 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Manufacturer | Lighting Comp Design |
| Part No | 17-14 |
| Type | Holder |
| RoHS | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 17-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.