Lighting Comp & Design 32-2111T technical specifications.
| Package/Case | Module |
| Color | Red |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 32-2111T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.