Lighting Comp & Design 32R-2911 technical specifications.
| Package/Case | Module |
| Color | Red |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 32R-2911 to view detailed technical specifications.
No datasheet is available for this part.