Lighting Comp & Design 32RG18-2113T technical specifications.
| Package/Case | Module |
| Color | Orange |
| Lens Color | Orange |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design 32RG18-2113T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.