Lighting Comp & Design 32RG18-2314 technical specifications.
| Color | Blue |
| Lead/Base Style | Wire Terminal |
| Mount | Flush |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 32RG18-2314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.