Lighting Comp & Design 32RG3-2111 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 100mA |
| Diameter | 10.7mm |
| Lead Length | 152mm |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design 32RG3-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.