Lighting Comp & Design 35R-2111 technical specifications.
| Color | Red |
| Diameter | 10.7mm |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 35R-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.