Lighting Comp & Design 36EN-2113 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 36EN-2113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.