Lighting Comp & Design 41N-2315 technical specifications.
| Color | White |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design 41N-2315 to view detailed technical specifications.
No datasheet is available for this part.