Lighting Comp & Design 75R-2212T technical specifications.
| Package/Case | Module |
| Color | Green |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design 75R-2212T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.