
Lighting Comp & Design L32R-G24-2112 technical specifications.
| Color | Green |
| Lead/Base Style | Wire Terminal |
| Mount | Panel |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design L32R-G24-2112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.