Lighting Comp & Design L41EN-R24-2111 technical specifications.
| Package/Case | Module |
| Color | Red |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design L41EN-R24-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.