Lighting Comp & Design L58D-R12-W technical specifications.
| Color | Red |
| Diameter | 6.98mm |
| Lead Length | 152mm |
| Lens Style | Diffused |
| Mount | Panel |
| Number of LEDs | 1 |
| DC Rated Voltage | 12V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design L58D-R12-W to view detailed technical specifications.
No datasheet is available for this part.