Lighting Comp & Design L59C-R12-W technical specifications.
| Color | Red |
| Lens Style | Diffused |
| Mount | Panel |
| Number of LEDs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design L59C-R12-W to view detailed technical specifications.
No datasheet is available for this part.