Lighting Comp & Design L59D-Y12-W technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Number of LEDs | 1 |
| Viewing Angle | 60° |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Comp & Design L59D-Y12-W to view detailed technical specifications.
No datasheet is available for this part.