
Lighting Comp & Design L611DR technical specifications.
| Color | Red |
| Lens Style | Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS | Unconfirmed |
Download the complete datasheet for Lighting Comp & Design L611DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
