LED; Red; 3/8 in.; 3/16 in. Tab Terminals; Nylon; 1-19/32 in.; 5/8 in.; 24 VDC
Lighting Comp & Design L75R-R24-2211T technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 40.5mm |
| Lens Color | Red |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design L75R-R24-2211T to view detailed technical specifications.
No datasheet is available for this part.