Lighting Science BL-21E0-0131 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 2.8A |
| Height | 2.54mm |
| Illumination Color | Orange |
| Length | 14.48mm |
| Lens Style | Domed |
| Luminous Flux | 348lm |
| Nominal Supply Current | 2.1A |
| Number of LEDs | 7 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | BL-2000 |
| Size | 2.54mm |
| Test Temperature | 25°C |
| Wavelength | 588nm |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-21E0-0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.