
Lighting Science BL-22D0-0130 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 420mA |
| Height | 2.54mm |
| Illumination Color | White |
| Length | 14.48mm |
| Lens Style | Domed |
| Luminous Flux | 108lm |
| Max Current Rating | 420mA |
| Nominal Supply Current | 420mA |
| Number of LEDs | 7 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | BL-2000 |
| Size | 2.54mm |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-22D0-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
