Lighting Science BL-23F1-0246 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 210mA |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Lens Style | Domed |
| Luminous Flux | 8lm |
| Nominal Supply Current | 210mA |
| Number of LEDs | 7 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BL-2000 |
| Size | 2.54mm |
| Test Temperature | 25°C |
| Wavelength | 470nm |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-23F1-0246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
