
Lighting Science BL-31A0-0122 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 15.6A |
| Height | 2.29mm |
| Illumination Color | Red |
| Length | 31.75mm |
| Lens Style | Domed |
| Luminous Flux | 1938lm |
| Nominal Supply Current | 15.6A |
| Number of LEDs | 39 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | BL-3000 |
| Size | 2.29mm |
| Test Temperature | 25°C |
| Wavelength | 618nm |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-31A0-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
