
Lighting Science BL-33F0-0142 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 1.17A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Lens Style | Domed |
| Luminous Flux | 47lm |
| Nominal Supply Current | 1.17A |
| Number of LEDs | 39 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | BL-3000 |
| Size | 2.29mm |
| Test Temperature | 25°C |
| Wavelength | 470nm |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-33F0-0142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
