
Lighting Science BL-42D1-0408 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 76 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 20.32mm |
| Forward Current | 700mA |
| Height | 4.06mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Style | Domed |
| Luminous Flux | 95lm |
| Max Current Rating | 700mA |
| Nominal Supply Current | 700mA |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BL-4000 |
| Size | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-42D1-0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
