
Lighting Science BL-OP20-070 technical specifications.
| Color | Clear |
| Height | 2.86mm |
| Lead Free | Lead Free |
| Length | 16.04mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | BL-2000 |
| Shape | Round |
| Viewing Angle | 70° |
| Width | 16.04mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-OP20-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
