
Lighting Science BL-OP30-060 technical specifications.
| Color | Clear |
| Height | 2.59mm |
| Lead Free | Lead Free |
| Length | 28.13mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | BL-3000 |
| Shape | Round |
| Viewing Angle | 60° |
| Width | 25.95mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-OP30-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
