Lighting Science DFN-38-NW-NFL-120 technical specifications.
| Color Rendering Index (CRI) | 85 |
| Illumination Color | White |
| Luminous Flux | 950lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science DFN-38-NW-NFL-120 to view detailed technical specifications.
No datasheet is available for this part.