
Lighting Science DK-04D0-0394 technical specifications.
| Operating Supply Voltage | 120V |
| Output Current | 700mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science DK-04D0-0394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
