
Lighting Science EZ-4000-0357 technical specifications.
| Height | 6.88mm |
| Length | 34.29mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | EZ-Connect |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science EZ-4000-0357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
