
Lighting Science EZ-42D0-0353 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 78 |
| Forward Current | 700mA |
| Height | 6.9mm |
| Illumination Color | White |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Luminous Flux | 120lm |
| Nominal Supply Current | 700mA |
| Number of LEDs | 1 |
| Package Quantity | 54 |
| Packaging | Tray |
| Series | EZ-Connect |
| Size | 6.9mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science EZ-42D0-0353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
